TE Connectivity SPST, On-Off On-None-On Rocker Switch Panel

Subtotal (1 tray of 100 units)*

£91.50

(exc. VAT)

£109.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 17 June 2026
  • Plus 4,000 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +£0.915£91.50

*price indicative

RS Stock No.:
164-0941
Mfr. Part No.:
PRASA1-16F-BB0BW
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Rocker Switch

Contact Configuration

SPST

Legend

On (Symbol), Off (Symbol)

Switch Operation

On-Off

Housing Material

Polyamide 66

Panel Cutout Size

13 x 19.2 mm

Switch Contact Current

16A

Illuminated

No

Actuator Colour

Black

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP66

Minimum Operating Temperature

85°C

Contact DC Voltage

28V dc

Switch Configuration

On-None-On

Maximum Operating Temperature

-20°C

Standards/Approvals

BS, VDE, UL, RoHS, CSA, CE

Mechanical Life

100000Operations

Legend Text Colour

White

COO (Country of Origin):
CN

PRAS Series


PRAS Series power rockers from Tyco Electronics

Snap-in mounting

13.0 x 19.2mm Panel Cut-out

Tyco Series


Easy snap in installation

Black housing

Illuminated rocker & various legend options

Related links