TE Connectivity DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 161-4147
- Mfr. Part No.:
- 1634201-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-4147
- Mfr. Part No.:
- 1634201-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | DPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 30.2mm | |
Panel Cut Out Height | 22.2mm | |
Contact Current Rating | 10 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
AC Voltage Rating | 125 V, 250V | |
Actuator Shape | Rectangular | |
Panel Cut Out Size | 22.2 x 30.2mm | |
Maximum Operating Temperature | +85°C | |
Contact Material | Silver Alloy | |
Contact Resistance | 50mΩ | |
Minimum Operating Temperature | -20°C | |
Mechanical Life | 100000Operations | |
Operating Temperature Range | -20 → +85°C | |
Case Material | Nylon 66 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 30.2mm | ||
Panel Cut Out Height 22.2mm | ||
Contact Current Rating 10 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
AC Voltage Rating 125 V, 250V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 22.2 x 30.2mm | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -20 → +85°C | ||
Case Material Nylon 66 | ||
- COO (Country of Origin):
- CN
PRF Series
PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name Rocker.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
Feature and Benefits
• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
Applications
• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…

Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Related links
- TE Connectivity DPST, On-Off Rocker Switch Panel Mount
- TE Connectivity Illuminated DPST, On-Off Rocker Switch Panel Mount
- TE Connectivity DPDT, On-On Rocker Switch Panel Mount
- TE Connectivity Illuminated DPDT, On-On Rocker Switch Panel Mount
- TE Connectivity DPST, On-On Rocker Switch Panel Mount
- TE Connectivity DPST, Latching Rocker Switch Panel Mount
- TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount
- TE Connectivity SPST, On-Off Rocker Switch Panel Mount