TE Connectivity, Budget Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 825-2284
- Mfr. Part No.:
- 31113
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£27.50
(exc. VAT)
£33.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.275 | £27.50 |
*price indicative
- RS Stock No.:
- 825-2284
- Mfr. Part No.:
- 31113
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Budget | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.53mm | |
| Inner Ring Diameter | 4.34mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 19.43mm | |
| Stud Size | M4 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.99mm | |
| Standards/Approvals | CSA, UL, RoHS | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Budget | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.53mm | ||
Inner Ring Diameter 4.34mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 19.43mm | ||
Stud Size M4 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.99mm | ||
Standards/Approvals CSA, UL, RoHS | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Operating Temperature 170°C | ||
TE Connectivity Budget Style Ring Tongue Terminals
A range of closed barrel tin plated copper ring tongue terminals that accept a 26-22 AWG wire size and a wire/cable termination CMA size of 202-810 (0.1 to 0.41mm2). These budget style ring tongue terminals have a maximum operating temperature range of 170°C maximum.
Related links
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
