TE Connectivity, TERMINYL Insulated Crimp Ring Terminal, 9.53mm Stud Size, 60.6mm² to 76.3mm² Wire Size, Yellow
- RS Stock No.:
- 825-2268
- Mfr. Part No.:
- 324084
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-2268
- Mfr. Part No.:
- 324084
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 9.91mm | |
| Outer Ring Diameter | 23.52mm | |
| Minimum Wire Size mm² | 60.6mm² | |
| Maximum Wire Size mm² | 76.3mm² | |
| Minimum Wire Size AWG | 2/0AWG | |
| Maximum Wire Size AWG | 2/0AWG | |
| Stud Size | 9.53mm | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.03mm | |
| Overall Length | 61.37mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 9.91mm | ||
Outer Ring Diameter 23.52mm | ||
Minimum Wire Size mm² 60.6mm² | ||
Maximum Wire Size mm² 76.3mm² | ||
Minimum Wire Size AWG 2/0AWG | ||
Maximum Wire Size AWG 2/0AWG | ||
Stud Size 9.53mm | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.03mm | ||
Overall Length 61.37mm | ||
Priced to Clear Yes | ||
