TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, 9.53mm Stud Size, 76.3mm² to 96.3mm² Wire Size
- RS Stock No.:
- 825-2230
- Mfr. Part No.:
- 36927
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 825-2230
- Mfr. Part No.:
- 36927
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 27.48mm | |
| Inner Ring Diameter | 9.91mm | |
| Maximum Wire Size mm² | 96.3mm² | |
| Minimum Wire Size mm² | 76.3mm² | |
| Maximum Wire Size AWG | 3/0AWG | |
| Minimum Wire Size AWG | 3/0AWG | |
| Stud Size | 9.53mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.31mm | |
| Overall Length | 54.43mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Outer Ring Diameter 27.48mm | ||
Inner Ring Diameter 9.91mm | ||
Maximum Wire Size mm² 96.3mm² | ||
Minimum Wire Size mm² 76.3mm² | ||
Maximum Wire Size AWG 3/0AWG | ||
Minimum Wire Size AWG 3/0AWG | ||
Stud Size 9.53mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.31mm | ||
Overall Length 54.43mm | ||
Priced to Clear Yes | ||
