TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M8 (5/16) Stud Size, 16.77mm² to 26.65mm² Wire Size, Yellow

Stock information currently inaccessible
RS Stock No.:
825-2164
Mfr. Part No.:
52266-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

8.33mm

Outer Ring Diameter

17.25mm

Maximum Wire Size mm²

26.65mm²

Minimum Wire Size mm²

16.77mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Stud Size

M8 (5/16)

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1.22mm

Overall Length

51.16mm