TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- RS Stock No.:
- 825-2145
- Mfr. Part No.:
- 35349
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£33.90
(exc. VAT)
£40.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.678 | £33.90 |
| 250 + | £0.603 | £30.15 |
*price indicative
- RS Stock No.:
- 825-2145
- Mfr. Part No.:
- 35349
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 12.7mm | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 30.18mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 12.7mm | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 30.18mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Operating Temperature 105°C | ||
TE Connectivity Heavy Duty PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP heavy duty closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP ring tongue crimp connectors have a heavy duty design for extra mechanical strength.
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size Black
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
