TE Connectivity, PIDG Insulated Ring Terminal, M3.5 (#6) Stud Size, 1mm² to 2.6mm² Wire Size, Natural

Stock information currently inaccessible
RS Stock No.:
825-2079
Mfr. Part No.:
696423-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

PVDF

Outer Ring Diameter

0.312in

Inner Ring Diameter

0.145in

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M3.5 (#6)

Colour

Natural

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Overall Length

0.849in

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy