TE Connectivity, PIDG Insulated Ring Terminal, #10 Stud Size, 1mm² to 2.6mm² Wire Size, Natural

Stock information currently inaccessible
RS Stock No.:
825-2066
Mfr. Part No.:
696423-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

PVDF

Inner Ring Diameter

0.197in

Outer Ring Diameter

0.312in

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

#10

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

0.849in

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy