TE Connectivity, PIDG Insulated Crimp Ring Terminal, #10 Stud Size, 1mm² to 2.6mm² Wire Size, Yellow

Stock information currently inaccessible
RS Stock No.:
825-2044
Mfr. Part No.:
34805
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

8.71mm

Inner Ring Diameter

5mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

#10

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1.22mm

Overall Length

26.57mm