TE Connectivity, PIDG Insulated Ring Terminal, M3.5 (#6) Stud Size, 0.3mm² to 1.4mm² Wire Size, Red

Stock information currently inaccessible
RS Stock No.:
825-2022
Mfr. Part No.:
33476
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

0.145in

Outer Ring Diameter

0.25in

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.4mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

M3.5 (#6)

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Thickness

0.84mm

Overall Length

0.846in