TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 Stud Size

Subtotal (1 unit)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.00

*price indicative

RS Stock No.:
825-1956
Mfr. Part No.:
325805
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

13.08mm

Outer Ring Diameter

35.56mm

Overall Length

68.33mm

Stud Size

M12

Contact Plating

Tin

Contact Material

Copper

Thickness

4.06mm

Standards/Approvals

RoHS

Minimum Wire Size mm²

152mm²

Maximum Wire Size mm²

152mm²

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

TE Connectivity AMPOWER Tubular Crimp Terminals


AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy