TE Connectivity, AMPOWER Uninsulated Ring Terminal, 9.53mm Stud Size, 67mm² to 70mm² Wire Size
- RS Stock No.:
- 825-1944
- Mfr. Part No.:
- 325403
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 825-1944
- Mfr. Part No.:
- 325403
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Outer Ring Diameter | 24.64mm | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size mm² | 67mm² | |
| Minimum Wire Size AWG | 2/0AWG | |
| Maximum Wire Size AWG | 2/0AWG | |
| Stud Size | 9.53mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.79mm | |
| Overall Length | 53.59mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Outer Ring Diameter 24.64mm | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size mm² 67mm² | ||
Minimum Wire Size AWG 2/0AWG | ||
Maximum Wire Size AWG 2/0AWG | ||
Stud Size 9.53mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.79mm | ||
Overall Length 53.59mm | ||
