TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 Stud Size

Bulk discount available

Subtotal (1 unit)*

£68.06

(exc. VAT)

£81.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£68.06
5 - 9£65.34
10 +£62.61

*price indicative

RS Stock No.:
825-1922
Mfr. Part No.:
327289
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPOWER

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

45.7mm

Inner Ring Diameter

14.27mm

Overall Length

121.9mm

Stud Size

M12

Contact Material

Copper

Contact Plating

Tin

Thickness

5.08mm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

253mm²

Maximum Wire Size mm²

253mm²

Minimum Operating Temperature

-55°C

TE Connectivity AMPOWER Tubular Crimp Terminals


AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals


Related links