TE Connectivity, 61336 Uninsulated Crimp Ring Terminal, 9.53mm Stud Size, 1.3mm² to 2mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
825-1919
Mfr. Part No.:
61336-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

61336

Insulation

Uninsulated

Outer Ring Diameter

0.687in

Maximum Wire Size mm²

2mm²

Minimum Wire Size mm²

1.3mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

9.53mm

Contact Plating

Tin

Contact Material

Brass

Thickness

1.02mm

Overall Length

1.245in

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy