TE Connectivity, 60394 Uninsulated Ring Terminal, 10 Stud Size 20 AWG 16 AWG Wire Size, Yellow

Subtotal (1 pack of 100 units)*

£8.80

(exc. VAT)

£10.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,800 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.088£8.80

*price indicative

RS Stock No.:
825-1916
Mfr. Part No.:
60394-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

60394

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

8.69mm

Inner Ring Diameter

5mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Overall Length

19.41mm

Stud Size

10

Colour

Yellow

Contact Material

Brass

Thickness

0.51mm

Standards/Approvals

No

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size mm²

0.5mm²

Minimum Operating Temperature

-40°C

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links