TE Connectivity, 42191 Uninsulated Crimp Ring Terminal, 0.8mm² to 3mm² Wire Size
- RS Stock No.:
- 825-1912
- Mfr. Part No.:
- 42191-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 825-1912
- Mfr. Part No.:
- 42191-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 42191 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 0.203in | |
| Outer Ring Diameter | 0.376in | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 0.46mm | |
| Overall Length | 0.72in | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 42191 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 0.203in | ||
Outer Ring Diameter 0.376in | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 0.46mm | ||
Overall Length 0.72in | ||
Priced to Clear Yes | ||
