TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-6363
Mfr. Part No.:
2-320565-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

0.343in

Inner Ring Diameter

0.171in

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.031in

Overall Length

0.859in

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy