TE Connectivity, PIDG Insulated Crimp Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-6301
Mfr. Part No.:
2-320568-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

0.375in

Inner Ring Diameter

0.171in

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M4

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

0.04in

Overall Length

1.083in

COO (Country of Origin):
US