TE Connectivity, Budget Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 2.6mm² to 6.6mm² Wire Size
- RS Stock No.:
- 795-2122
- Mfr. Part No.:
- 36272
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-2122
- Mfr. Part No.:
- 36272
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Budget | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 9.53mm | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M6 (1/4) | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.99mm | |
| Overall Length | 17.83mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Budget | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 9.53mm | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M6 (1/4) | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.99mm | ||
Overall Length 17.83mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
