TE Connectivity, Budget Uninsulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size
- RS Stock No.:
- 795-2116
- Mfr. Part No.:
- 322727
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£8.06
(exc. VAT)
£9.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.06 |
*price indicative
- RS Stock No.:
- 795-2116
- Mfr. Part No.:
- 322727
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Budget | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 15.47mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 28.7mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.98mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 10.5mm² | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Budget | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 15.47mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 28.7mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.98mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 10.5mm² | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND Flag Ring Tongue Crimp Terminals
SOLISTRAND flag style ring tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND flag style ring tongue crimp terminals are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these flag style SOLISTRAND ring tongue terminals makes the insertion of wires easier.
TE Connectivity SOLISTRAND Terminals and Splices
Related links
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
