TE Connectivity, Budget Uninsulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
795-2040
Mfr. Part No.:
32186
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Budget

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

6.35mm

Inner Ring Diameter

3.68mm

Minimum Wire Size AWG

16 AWG

Maximum Wire Size AWG

14 AWG

Overall Length

12.19mm

Stud Size

M3.5

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Standards/Approvals

RoHS

Maximum Operating Temperature

170°C

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

COO (Country of Origin):
US

TE Connectivity Budget Style Ring Tongue Terminals


A range of closed barrel tin plated copper ring tongue terminals that accept a 26-22 AWG wire size and a wire/cable termination CMA size of 202-810 (0.1 to 0.41mm2). These budget style ring tongue terminals have a maximum operating temperature range of 170°C maximum.

Related links