TE Connectivity, PIDG Insulated Ring Terminal, M4 (#8) Stud Size, 0.1mm² to 0.2mm² Wire Size, Yellow
- RS Stock No.:
- 795-1902
- Mfr. Part No.:
- 54311-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-1902
- Mfr. Part No.:
- 54311-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 0.171in | |
| Outer Ring Diameter | 0.281in | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Stud Size | M4 (#8) | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.74mm | |
| Overall Length | 0.814in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 0.171in | ||
Outer Ring Diameter 0.281in | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 26AWG | ||
Stud Size M4 (#8) | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.74mm | ||
Overall Length 0.814in | ||
- COO (Country of Origin):
- US
