TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M10 Stud Size 8 AWG 8 AWG Wire Size, Red

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a box)*

£13.08

(exc. VAT)

£15.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 15£1.308
20 - 45£1.264
50 +£1.234

*price indicative

Packaging Options:
RS Stock No.:
795-1879P
Mfr. Part No.:
52291-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

14.91mm

Inner Ring Diameter

9.91mm

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Overall Length

43.08mm

Stud Size

M10

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

6.6mm²

Maximum Wire Size mm²

10.5mm²

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy