TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 (1/4) Stud Size, 26.6mm² to 42.4mm² Wire Size, Red

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-1876
Mfr. Part No.:
52267-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.73mm

Outer Ring Diameter

17.15mm

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size mm²

26.6mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M6 (1/4)

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

1.52mm

Overall Length

52.6mm

COO (Country of Origin):
US