TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M10 (3/8) Stud Size, 1.65mm² to 4.17mm² Wire Size
- RS Stock No.:
- 795-1703
- Mfr. Part No.:
- 34486
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-1703
- Mfr. Part No.:
- 34486
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Outer Ring Diameter | 17.45mm | |
| Maximum Wire Size mm² | 4.17mm² | |
| Minimum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Stud Size | M10 (3/8) | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.97mm | |
| Overall Length | 28.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Outer Ring Diameter 17.45mm | ||
Maximum Wire Size mm² 4.17mm² | ||
Minimum Wire Size mm² 1.65mm² | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
Stud Size M10 (3/8) | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.97mm | ||
Overall Length 28.45mm | ||
- COO (Country of Origin):
- US
