TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 795-1693
- Distrelec Article No.:
- 304-47-338
- Mfr. Part No.:
- 34173
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£29.80
(exc. VAT)
£35.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 450 unit(s) shipping from 23 October 2026
- Plus 1,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.596 | £29.80 |
| 100 - 200 | £0.489 | £24.45 |
| 250 + | £0.477 | £23.85 |
*price indicative
- RS Stock No.:
- 795-1693
- Distrelec Article No.:
- 304-47-338
- Mfr. Part No.:
- 34173
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 9.91mm | |
| Outer Ring Diameter | 15.06mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 36.09mm | |
| Stud Size | M10 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 9.91mm | ||
Outer Ring Diameter 15.06mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 36.09mm | ||
Stud Size M10 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 2.6mm² | ||
- COO (Country of Origin):
- US
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 7.94 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
