TE Connectivity, Budget Uninsulated Ring Terminal, M3.5 Stud Size 26 AWG 22 AWG Wire Size
- RS Stock No.:
- 795-1677
- Mfr. Part No.:
- 32858
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£16.60
(exc. VAT)
£19.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 1,100 unit(s) shipping from 30 June 2026
- Plus 2,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.166 | £16.60 |
*price indicative
- RS Stock No.:
- 795-1677
- Mfr. Part No.:
- 32858
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Budget | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.35mm | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 13.82mm | |
| Stud Size | M3.5 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.46mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Operating Temperature | 170°C | |
| Maximum Wire Size mm² | 0.4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Budget | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.35mm | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 13.82mm | ||
Stud Size M3.5 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.46mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Operating Temperature 170°C | ||
Maximum Wire Size mm² 0.4mm² | ||
- COO (Country of Origin):
- US
TE Connectivity Budget Style Ring Tongue Terminals
A range of closed barrel tin plated copper ring tongue terminals that accept a 26-22 AWG wire size and a wire/cable termination CMA size of 202-810 (0.1 to 0.41mm2). These budget style ring tongue terminals have a maximum operating temperature range of 170°C maximum.
Related links
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size
- RS PRO M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
