TE Connectivity, Budget Uninsulated Ring Terminal, 1.68mm Stud Size, 0.1mm² to 0.4mm² Wire Size
- RS Stock No.:
- 795-1659
- Mfr. Part No.:
- 31423
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-1659
- Mfr. Part No.:
- 31423
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Budget | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 3.56mm | |
| Inner Ring Diameter | 1.7mm | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Stud Size | 1.68mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.46mm | |
| Overall Length | 8.36mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Budget | ||
Insulation Uninsulated | ||
Outer Ring Diameter 3.56mm | ||
Inner Ring Diameter 1.7mm | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Stud Size 1.68mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.46mm | ||
Overall Length 8.36mm | ||
- COO (Country of Origin):
- US
