TE Connectivity, Budget Uninsulated Ring Terminal, M5 Stud Size 22 AWG 16 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£16.20

(exc. VAT)

£19.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 30 June 2026
  • Plus 2,000 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.162£16.20
500 +£0.14£14.00

*price indicative

Packaging Options:
RS Stock No.:
795-1652
Mfr. Part No.:
30693
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Budget

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

7.92mm

Inner Ring Diameter

5mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

15.77mm

Stud Size

M5

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Standards/Approvals

RoHS

Maximum Operating Temperature

170°C

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

COO (Country of Origin):
US

TE Connectivity Budget Style Ring Tongue Terminals


A range of closed barrel tin plated copper ring tongue terminals that accept a 26-22 AWG wire size and a wire/cable termination CMA size of 202-810 (0.1 to 0.41mm2). These budget style ring tongue terminals have a maximum operating temperature range of 170°C maximum.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy