TE Connectivity, Budget Uninsulated Ring Terminal, M3.5 Stud Size 26 AWG 22 AWG Wire Size

Subtotal (1 pack of 100 units)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.10£10.00

*price indicative

Packaging Options:
RS Stock No.:
787-9651
Mfr. Part No.:
31430
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Budget

Insulation

Uninsulated

Outer Ring Diameter

5.15mm

Inner Ring Diameter

3.68mm

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

26AWG

Overall Length

11.43mm

Stud Size

M3.5

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Standards/Approvals

RoHS

Minimum Wire Size mm²

0.1mm²

Maximum Operating Temperature

170°C

Maximum Wire Size mm²

0.4mm²

COO (Country of Origin):
US

TE Connectivity Budget Style Ring Tongue Terminals


A range of closed barrel tin plated copper ring tongue terminals that accept a 26-22 AWG wire size and a wire/cable termination CMA size of 202-810 (0.1 to 0.41mm2). These budget style ring tongue terminals have a maximum operating temperature range of 170°C maximum.

Related links