TE Connectivity Uninsulated Ring Terminal, M5 Stud Size, 0.8mm² to 2mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
787-9648
Mfr. Part No.:
41333
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Uninsulated

Inner Ring Diameter

5mm

Outer Ring Diameter

7.52mm

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Stud Size

M5

Contact Plating

Tin

Contact Material

Brass

Thickness

0.51mm

Overall Length

16.26mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy