TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M2 Stud Size, 0.1mm² to 0.4mm² Wire Size
- RS Stock No.:
- 782-4948
- Mfr. Part No.:
- 31425
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-4948
- Mfr. Part No.:
- 31425
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.36mm | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Stud Size | M2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.36mm | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Stud Size M2 | ||
- COO (Country of Origin):
- US
