TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, #10 Stud Size, 16.8mm² to 26.7mm² Wire Size
- RS Stock No.:
- 782-4935
- Mfr. Part No.:
- 33114
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-4935
- Mfr. Part No.:
- 33114
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 26.7mm² | |
| Minimum Wire Size mm² | 16.8mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Stud Size | #10 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 26.7mm² | ||
Minimum Wire Size mm² 16.8mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Stud Size #10 | ||
- COO (Country of Origin):
- US
