TE Connectivity, 60123 Uninsulated Ring Terminal, 3.6 mm Stud Size 26 AWG 20 AWG Wire Size, Grey

Bulk discount available

Subtotal (1 reel of 12000 units)*

£1,089.53

(exc. VAT)

£1,307.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 2£1,089.53£0.091
3 - 5£1,059.27£0.088
6 - 9£1,030.64£0.086
10 - 19£1,003.52£0.084
20 +£977.79£0.081

*price indicative

RS Stock No.:
765-0930
Mfr. Part No.:
60123-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

60123

Insulation

Uninsulated

Inner Ring Diameter

3.61mm

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

26AWG

Overall Length

14.35mm

Stud Size

3.6 mm

Colour

Grey

Contact Plating

Tin

Contact Material

Brass

Thickness

0.51mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

0.1mm²

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

0.5mm²

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links