TE Connectivity, 626034 Uninsulated Ring Terminal, 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey

Subtotal (1 reel of 5000 units)*

£773.83

(exc. VAT)

£928.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£773.83£0.155

*price indicative

RS Stock No.:
765-0804
Mfr. Part No.:
626034-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

626034

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

12mm

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Overall Length

25.8mm

Stud Size

6.5 mm

Colour

Grey

Contact Plating

Tin

Contact Material

Brass

Thickness

0.61mm

Standards/Approvals

No

Minimum Wire Size mm²

1mm²

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

2.5mm²

Minimum Operating Temperature

-40°C

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links