TE Connectivity, 42547 Uninsulated Ring Terminal, M4 Stud Size 26 AWG 22 AWG Wire Size, Grey
- RS Stock No.:
- 765-0744
- Mfr. Part No.:
- 42547-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
£1,292.03
(exc. VAT)
£1,550.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,292.03 | £0.065 |
*price indicative
- RS Stock No.:
- 765-0744
- Mfr. Part No.:
- 42547-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 42547 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.19in | |
| Inner Ring Diameter | 0.119in | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 0.425in | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 0.36mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Operating Temperature | 110°C | |
| Minimum Wire Size mm² | 0.1mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 42547 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.19in | ||
Inner Ring Diameter 0.119in | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 0.425in | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 0.36mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Operating Temperature 110°C | ||
Minimum Wire Size mm² 0.1mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size
- RS PRO Insulated Crimp Ring Terminal Yellow
- RS PRO M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS PRO 3.2 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
