TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 745-4738P
- Mfr. Part No.:
- 130677
- Brand:
- TE Connectivity
Subtotal 125 units (supplied in a box)*
£37.00
(exc. VAT)
£44.375
(inc. VAT)
FREE delivery for orders over £60.00
- 350 unit(s) shipping from 12 June 2026
Units | Per unit |
|---|---|
| 125 + | £0.296 |
*price indicative
- RS Stock No.:
- 745-4738P
- Mfr. Part No.:
- 130677
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 13.5mm | |
| Inner Ring Diameter | 10.3mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 34.1mm | |
| Stud Size | M10 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 13.5mm | ||
Inner Ring Diameter 10.3mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 34.1mm | ||
Stud Size M10 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 65°C | ||
RoHS Status: Exempt
