TE Connectivity, PIDG Insulated Ring Terminal, M2 (#2) Stud Size, 0.1mm² to 0.4mm² Wire Size, Brown, Yellow
- RS Stock No.:
- 731-3189
- Mfr. Part No.:
- 321620
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-3189
- Mfr. Part No.:
- 321620
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 2.36mm | |
| Outer Ring Diameter | 4.19mm | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Stud Size | M2 (#2) | |
| Colour | Brown, Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.46mm | |
| Overall Length | 15.67mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 2.36mm | ||
Outer Ring Diameter 4.19mm | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Stud Size M2 (#2) | ||
Colour Brown, Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.46mm | ||
Overall Length 15.67mm | ||
Priced to Clear Yes | ||
