TE Connectivity, 160787 Uninsulated Ring Terminal, 4.3 mm Stud Size 18 AWG 14 AWG Wire Size, Yellow
- RS Stock No.:
- 719-6202
- Mfr. Part No.:
- 160787-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 719-6202
- Mfr. Part No.:
- 160787-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 160787 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 19.8mm | |
| Stud Size | 4.3 mm | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Thickness | 0.61mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Minimum Wire Size mm² | 0.8mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 2.1mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 160787 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 19.8mm | ||
Stud Size 4.3 mm | ||
Colour Yellow | ||
Contact Material Brass | ||
Thickness 0.61mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Minimum Wire Size mm² 0.8mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 2.1mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity 4.3 mm Stud Size 18 AWG 14 AWG Wire Size, Yellow
- RS PRO 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
