TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M5 Stud Size, 1.65mm² to 4.17mm² Wire Size

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-7589
Mfr. Part No.:
34484
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Maximum Wire Size mm²

4.17mm²

Minimum Wire Size mm²

1.65mm²

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

14AWG

Stud Size

M5

Contact Plating

Tin

Contact Material

Copper

Overall Length

18.77mm