TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 4 AWG 4 AWG Wire Size

Subtotal (1 unit)*

£3.30

(exc. VAT)

£3.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.30

*price indicative

Packaging Options:
RS Stock No.:
718-7545
Distrelec Article No.:
302-65-063
Mfr. Part No.:
323173
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

STRATO-THERM

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

12.7mm

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Overall Length

30.45mm

Stud Size

M6

Contact Material

Copper

Contact Plating

Nickel

Thickness

0.79mm

Standards/Approvals

UL, CSA LR7189, RoHS

Maximum Operating Temperature

343°C

Minimum Wire Size mm²

16.8mm²

Maximum Wire Size mm²

26.7mm²

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals


SOLISTRAND STRATO-THERM heat resistant ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links