TE Connectivity, SOLISTRAND Insulated Crimp Ring Terminal, M10 Stud Size, 42.4mm² to 60.6mm² Wire Size
- RS Stock No.:
- 718-7539
- Mfr. Part No.:
- 323180
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-7539
- Mfr. Part No.:
- 323180
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Insulated | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size mm² | 60.6mm² | |
| Minimum Wire Size AWG | 1/0AWG | |
| Maximum Wire Size AWG | 1/0AWG | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Overall Length | 48.9mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Insulated | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Wire Size mm² 60.6mm² | ||
Minimum Wire Size AWG 1/0AWG | ||
Maximum Wire Size AWG 1/0AWG | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Overall Length 48.9mm | ||
Priced to Clear Yes | ||
