TE Connectivity, DIAMOND GRIP Uninsulated Ring Terminal, M3.5 Stud Size, 0.26mm² to 1.65mm² Wire Size

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-7429
Mfr. Part No.:
31269
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DIAMOND GRIP

Insulation

Uninsulated

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

M3.5

Contact Material

Copper

Contact Plating

Tin

Overall Length

18.49mm