TE Connectivity, DuraSeal Insulated Ring Terminal, M10 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 718-7422
- Distrelec Article No.:
- 302-04-696
- Mfr. Part No.:
- B-106-1991
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.78
(exc. VAT)
£2.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 139 unit(s) ready to ship
- Plus 162 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.78 |
| 5 - 24 | £1.66 |
| 25 - 74 | £1.57 |
| 75 - 149 | £1.48 |
| 150 + | £1.38 |
*price indicative
- RS Stock No.:
- 718-7422
- Distrelec Article No.:
- 302-04-696
- Mfr. Part No.:
- B-106-1991
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DuraSeal | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 18mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 43.18mm | |
| Stud Size | M10 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DuraSeal | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 18mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 43.18mm | ||
Stud Size M10 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Related links
- TE Connectivity M10 Stud Size 22 AWG 18 AWG Wire Size, Red
- nVent RAYCHEM M10 Stud Size 22 AWG 10 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 5 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 6 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 4 mm Stud Size 22 AWG 18 AWG Wire Size, Red
