TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size 24 AWG 22 AWG Wire Size, Black

Subtotal (1 pack of 5 units)*

£5.60

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,645 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.12£5.60

*price indicative

Packaging Options:
RS Stock No.:
710-5600
Mfr. Part No.:
151441
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Overall Length

19.9mm

Stud Size

M5

Colour

Black

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Maximum Wire Size mm²

0.4mm²

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

0.26mm²

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals


PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body

• Copper sleeve for improved wire insulation support

• Serrations in wire barrel for maximum contact and tensile strength

• Colour coded sleeves for easy wire size and tooling identification

• Funnelled wire entry for easy wire insertion

• Design enables a reliable and uniform crimp

Applications


These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals


Related links