TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red

Subtotal (1 pack of 5 units)*

£5.27

(exc. VAT)

£6.325

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 08 June 2026
  • Plus 320 unit(s) shipping from 22 March 2027
  • Plus 485 unit(s) shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.054£5.27

*price indicative

Packaging Options:
RS Stock No.:
710-5357
Distrelec Article No.:
304-47-128
Mfr. Part No.:
130451
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

5.5mm

Inner Ring Diameter

3.1mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

20.5mm

Stud Size

M2.5

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size mm²

0.25mm²

TE Connectivity PIDG Rectangular Tongue Wire Crimp Terminals


PIDG insulated rectangular tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated rectangular tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy