TE Connectivity, DG STRATO-THERM Insulated Ring Terminal, M5 (#10) Stud Size 22 AWG 16 AWG Wire Size, Green, Green
- RS Stock No.:
- 710-0264
- Mfr. Part No.:
- 1-321898-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-0264
- Mfr. Part No.:
- 1-321898-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | DG STRATO-THERM | |
| Insulation | Insulated | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 7.92mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.22mm | |
| Stud Size | M5 (#10) | |
| Colour | Green, Green | |
| Contact Material | Nickel Alloy, Nickel Alloy | |
| Contact Plating | Nickel, Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Operating Temperature | 649°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series DG STRATO-THERM | ||
Insulation Insulated | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 7.92mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.22mm | ||
Stud Size M5 (#10) | ||
Colour Green, Green | ||
Contact Material Nickel Alloy, Nickel Alloy | ||
Contact Plating Nickel, Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Operating Temperature 649°C | ||
TE Connectivity DIAMOND GRIP STRATO-THERM High Temperature Ring Tongue Crimp Terminals
DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel, alumel or chromel with a nickel silver metallic, colour coded sleeve and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Related links
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
