TE Connectivity Insulated Ring Terminal, M5 Stud Size 18 AWG 16 AWG Wire Size, Orange
- RS Stock No.:
- 710-0258
- Mfr. Part No.:
- 50836-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.92
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.92 |
*price indicative
- RS Stock No.:
- 710-0258
- Mfr. Part No.:
- 50836-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polytetrafluoroethylene | |
| Outer Ring Diameter | 7.92mm | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21.44mm | |
| Stud Size | M5 | |
| Colour | Orange | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 288°C | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 1.4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polytetrafluoroethylene | ||
Outer Ring Diameter 7.92mm | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21.44mm | ||
Stud Size M5 | ||
Colour Orange | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 288°C | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
TE Connectivity PIDG STRATO-THERM Ring Tongue Wire Crimp Terminals
PIDG STRATO-THERM high temperature ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PTFE colour coded insulation sleeve. These PIDG STRATO-THERM ring tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity Insulated Ring Terminal Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 18 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 18 AWG 16 AWG Wire Size Red
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 18 AWG 16 AWG Wire Size, Orange
- TE Connectivity Insulated Ring Terminal Black
