TE Connectivity, DG STRATO-THERM Uninsulated Crimp Ring Terminal, M4 (#8) Stud Size, 0.26mm² to 1.65mm² Wire Size, Grey
- RS Stock No.:
- 710-0251
- Mfr. Part No.:
- 1-321897-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.80
(exc. VAT)
£14.16
(inc. VAT)
- RS Stock No.:
- 710-0251
- Mfr. Part No.:
- 1-321897-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DG STRATO-THERM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.34mm | |
| Outer Ring Diameter | 7.92mm | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.26mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M4 (#8) | |
| Colour | Grey | |
| Contact Material | Nickel Alloy | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Overall Length | 20.22mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DG STRATO-THERM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.34mm | ||
Outer Ring Diameter 7.92mm | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.26mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M4 (#8) | ||
Colour Grey | ||
Contact Material Nickel Alloy | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Overall Length 20.22mm | ||
